Sealey AP6601 Add-On Chest 1 Drawer with Ball Bearing Runners Heavy-Duty - Red

MPN
AP6601
Brand
Sealey
EAN-13
5051747705364
Order Code
89-8678
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall Size (W x D x H): 1665 x 440 x 170mm.
  • 5 Year Guarantee*.
  • Model No. AP6601
Type Add-on chest
Colour Red
Number of Drawers 1
Full Width Large Drawer (x1) 1570 x 405 x 105mm
Lifetime Warranty No
Nett Weight 30.12kg
Overall Size 1665 x 440 x 170mm
Width 1.664m

Reviews

Be the first to submit a review

Trustpilot