Sealey AP5213T Rollcab 13 Drawer with Ball Bearing Runners - Red

MPN
AP5213T
Brand
Sealey
EAN-13
5051747937680
Order Code
89-9885
Country of Origin
China
  • Not available for Export
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £978.46 £920.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Extra-wide Rollcab designed to take our modular tool trays. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Each drawer features stylish aluminium drawer pulls and non-slip liners. Fitted with four extra-heavy-duty Ø125mm PU/PP alloy wheels, two castors with large toe locks and two fixed wheels. Chrome handle for comfort and control when manoeuvring.
  • Extra-wide Rollcab designed to take our modular tool trays.
  • For standalone use or in combination with Model No. AP5210T Topchest.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks. Supplied with two keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features stylish aluminium drawer pulls and non-slip liners.
  • Fitted with four extra-heavy-duty Ø125mm PU/PP alloy wheels, two castors with large toe locks and two fixed wheels.
  • Chrome handle for comfort and control when manoeuvring.
  • Overall Size (W x D x H): with handle; 1366 x 463 x 991mm, without handle; 1290 x 463 x 991mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. AP5213T
Type Rollcab
Colour Red
Number of Drawers 13
Large 1/2 Drawer (x2) 535 x 400 x 165mm
Large Drawer (x1) 1140 x 400 x 120mm
Lifetime Warranty No
Medium 1/2 Drawer (x10) 535 x 400 x 60mm
Nett Weight 107.33kg
Overall Size (W x D x H) with handle; 1366 x 463 x 991mm, without handle; 1290 x 463 x 991mm
Width 1.29m

Reviews

Be the first to submit a review

Trustpilot