Sealey Topchests/Rollcabs with Ball Bearing Runners

Sealey Brand: Sealey

A range of topchests/rollcabs with ball bearing runners from Sealey made from heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball bearing drawer runners provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler locks, supplied with two folding keys. Rust and solvent resistant powder coat paint finish.

Description Image Product Buy Pricing (Ex VAT) Type Colour Number of Drawers Large 1/2 Drawer (x2) Medium Drawer (x10) Large Drawer (x1) Nett Weight Overall Size Medium 1/2 Drawer (x10) Width Overall Size (W x D x H) Lifetime Warranty
Sealey AP5210T Topchest 10 Drawer with Ball Bearing Runners - Red
Sealey AP5210T Topchest 10 Drawer with Ball Bearing Runners - Red
Standard range
Order code: 89-9883
MPN: AP5210T

Despatched within 2 working days - 50 in stock
1+ £277.76
Price per unit Ex VAT
Topchest Red 10 535 x 400 x 60mm 65.31kg 1265 x 435 x 490mm 1.264m No
Sealey AP5210TB Topchest 10 Drawer with Ball Bearing Runners - Black
Sealey AP5210TB Topchest 10 Drawer with Ball Bearing Runners - Black
Standard range
Order code: 89-9884
MPN: AP5210TB

Despatched within 2 working days - 50 in stock
1+ £550.87
Price per unit Ex VAT
Topchest Black 10 535 x 400 x 60mm 65.31kg 1265 x 435 x 490mm 1.264m No
Sealey AP5213T Rollcab 13 Drawer with Ball Bearing Runners - Red
Sealey AP5213T Rollcab 13 Drawer with Ball Bearing Runners - Red
Standard range
Order code: 89-9885
MPN: AP5213T

Despatched within 2 working days - 50 in stock
1+ £920.00
Price per unit Ex VAT
Rollcab Red 13 535 x 400 x 165mm 1140 x 400 x 120mm 107.33kg 535 x 400 x 60mm 1.29m with handle; 1366 x 463 x 991mm, without handle; 1290 x 463 x 991mm No
Sealey AP5213TB Rollcab 13 Drawer with Ball Bearing Runners - Black
Sealey AP5213TB Rollcab 13 Drawer with Ball Bearing Runners - Black
Standard range
Order code: 89-9886
MPN: AP5213TB

Despatched within 2 working days - 50 in stock
1+ £920.00
Price per unit Ex VAT
Rollcab Black 13 535 x 400 x 165mm 1140 x 400 x 120mm 111.00kg 535 x 400 x 60mm 1.29m with handle; 1366 x 463 x 991mm, without handle; 1290 x 463 x 991mm No

Trustpilot