Sealey AP5210TB Topchest 10 Drawer with Ball Bearing Runners - Black

MPN
AP5210TB
Brand
Sealey
EAN-13
5051747937673
Order Code
89-9884
Country of Origin
China
  • Not available for Export
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £550.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Extra-wide Topchest designed to take our modular tool trays. Topchest lid fitted with gas dampers for smooth opening and closing. For standalone use or in combination with Model No. AP5213TB Rollcab. All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Each drawer features stylish aluminium drawer pulls and non-slip liners.
  • Extra-wide Topchest designed to take our modular tool trays.
  • Topchest lid fitted with gas dampers for smooth opening and closing.
  • For standalone use or in combination with Model No. AP5213TB Rollcab.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks. Supplied with two keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features stylish aluminium drawer pulls and non-slip liners.
  • Overall Size (W x D x H): 1265 x 435 x 490mm.
  • 5 Year Guarantee*.
  • Model No. AP5210TB
Type Topchest
Colour Black
Number of Drawers 10
Lifetime Warranty No
Medium Drawer (x10) 535 x 400 x 60mm
Nett Weight 65.31kg
Overall Size 1265 x 435 x 490mm
Width 1.264m

Reviews

Be the first to submit a review

Trustpilot