Sealey AP41STACKHV American PRO Topchest & Rollcab Combi 15 Drawer - Green

MPN
AP41STACKHV
Brand
Sealey
EAN-13
5054630361692
Order Code
94-5589
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £752.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from double skin side walls and coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents. Fitted with four Ø5"" x 2"" castors, two fixed and two swivel with brakes. Features cylinder locks and locking bar to secure drawers. Supplied with four keys.
  • Manufactured from double skin side walls.
  • Fitted with a cylinder lock and locking bar to secure drawers. Supplied with four keys.
  • Coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents.
  • Fitted with four Ø5"" x 2"" castors, two fixed and two swivel with brakes and a powder coated side handle. Package includes:
  • AP4106HV - Rollcab 6 Drawer with Ball Bearing Slides – Green
  • AP4109HV - Topchest 9 Drawer with Ball Bearing Slides – Green
  • Overall Size (W x D x H) – with handle: 1118 x 465 x 1312mm; without handle: 1051 x 465 x 1312mm.
  • 2 Year Guarantee*.
  • Model No. AP41STACKHV
COMPLETE UNIT (AP41STACKHV) with handle: 1118 x 465 x 1312mm; without handle: 1051 x 465 x 1312mm
Nett Weight 106.1kg
ROLLCAB (AP4106HV) with handle: 1118 x 465 x 953mm; without handle: 1051 x 465 x 953mm
TOPCHEST (AP4109HV) 1043 x 457 x 359mm

Reviews

Be the first to submit a review

Trustpilot