Sealey AP41COMBOBR Retro Style Extra Wide Topchest & Rollcab Combi 10 Drawer

MPN
AP41COMBOBR
Brand
Sealey
EAN-13
5054511124477
Order Code
94-0110
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £983.66 £913.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Wide retro styled topchest with modern day functionality. Features ball-bearing drawer slides and Lift & Latch drawer pulls preventing inadvertent opening. Gas strut opening clam shell lid providing additional storage. Black colour scheme with red anodised drawer pulls. Drawers and top lid are fitted with drawer liners and lock on one key turn. Stylish heavy-duty castors, two with brakes. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Wide retro styled topchest with modern day functionality.
  • Features ball-bearing drawer slides and Lift & Latch drawer pulls preventing inadvertent opening.
  • Gas strut opening clam shell lid providing additional storage.
  • Black colour scheme with red anodised drawer pulls.
  • Drawers and top lid are fitted with drawer liners and lock on one key turn.
  • Stylish heavy-duty castors, two with brakes. Package Includes:
  • Model No. - Description
  • AP41104BR - 4 Drawer Wide Retro Style Topchest - Black with Red Anodised Drawer Pulls
  • AP41206BR - 6 Drawer Wide Retro Style Rollcab - Black with Red Anodised Drawer Pulls
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*
  • Model No. AP41COMBOBR
Clam Shell Top 960 x 430 x 80mm (restricted)
Large Drawer (x2) 945 x 400 x 135mm
Lifetime Warranty No
Overall Size (W x D x H) 1100 x 460 x 1535mm
X-Large Drawer (x1) 945 x 400 x 210mm

Reviews

Be the first to submit a review

Trustpilot