Sealey AP41COMBO Retro Style Extra Wide Topchest & Rollcab Combi 10 Drawer Cream

MPN
AP41COMBO
Brand
Sealey
EAN-13
5054511224467
Order Code
94-0109
Country of Origin
United Kingdom

Discontinued


Extra-wide retro styled topchest with modern day functionality. Features ball bearing drawer slides and 'Lift & Latch' drawer pulls preventing inadvertent opening. Gas strut opening clam shell lid providing additional storage. Cream colour scheme with aluminium trimmed drawer pulls. Drawers and top lid are fitted with drawer liners and lock on one key turn. Stylish heavy-duty castors, two with brakes.


  • Retro style topchest and rollcab with modern day functionality.
  • Package Includes:
  • Model No. - Description
  • AP41104 - 4 Drawer Wide Retro Style Topchest - Cream
  • AP41206 - 6 Drawer Wide Retro Style Rollcab - Cream
  • Model No. AP41COMBO
Lifetime Warranty No

Trustpilot