Sealey AP35TBCOMBO3 Rollcab 8 Drawer Ball Bearing Slides Blk/Grey +302pc ToolKit

MPN
AP35TBCOMBO3
Brand
Sealey
EAN-13
5054630490095
Order Code
94-0105
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £444.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured with double skin side walls for extra strength and finished in smooth, hi-gloss, triple baked enamel. Resists scratches, oil, dirt and most solvents. Smooth ball-bearing drawer slides provide superior performance and carry heavier loads. Features hard compound rubber wheels, two fixed and two locking castors. All drawers have been specifically sized to accommodate our range of Siegen tool trays.
  • Manufactured with double skin side walls for extra strength and finished in smooth, hi-gloss, triple baked enamel.
  • Resists scratches, oil, dirt and most solvents.
  • Smooth ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Features hard compound rubber wheels, two fixed and two locking castors.
  • All drawers have been specifically sized to accommodate our range of Siegen tool trays. Package includes:
  • Model No. AP3508TB
  • 8 Drawer Rollcab with Ball-Bearing Slides - Black/Grey
  • Overall Size/inc. Handle (W x D x H): 615/680 x 330 x 885mm
  • Model No. - Description
  • S01270 - Tool Tray with Socket Set 62pc 3/8""Sq Drive Metric
  • S01272 - Tool Tray with Combination Spanner Set 19pc - Metric
  • S01276 - Tool Tray with Screwdriver Set 20pc
  • S01277 - Tool Tray with Pliers Set 9pc
  • S01280 - T-Handle & Standard Hex/TRX-Star* Key Set with Tool Tray 35pc
  • 2 Year guarantee*.
  • Model No. AP35TBCOMBO3
Type Tool chest with tools
Height 885mm
Length 330mm
Width 680mm
Case Rollcab
Large Drawer (x3) 510 x 270 x 100mm
Lifetime Warranty No
Medium Drawer (x5) 510 x 270 x 65mm
Overall Size (W x D x H) 680 x 330 x 885mm (inc. handle)
Pieces 302

Reviews

Be the first to submit a review

Trustpilot