Sealey AP35TBCOMBO Tool Chest Combi 16 Drawer Ball Bearing Slides Blk/Grey 420pc

MPN
AP35TBCOMBO
Brand
Sealey
EAN-13
5054630489976
Order Code
94-2975
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £860.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured with double skin side walls for extra strength and finished in smooth, hi-gloss, triple baked enamel. Smooth ball-bearing drawer slides provide superior performance and carry heavier loads. Features hard compound rubber wheels, two fixed and two locking castors. All drawers have been specifically sized to accommodate our range of Siegen tool trays. This modular tool kit includes Model No. AP3505TB, AP3503TB, AP3508TB and Tool Trays S01270, S01272, S01273, S01274, S01275, S01276, S01277, S01278, S01279, S01280.
  • Manufactured with double skin side walls for extra strength and finished in smooth, hi-gloss, triple baked enamel.
  • Smooth ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Features hard compound rubber wheels, two fixed and two locking castors.
  • All drawers have been specifically sized to accommodate our range of Siegen tool trays. Package includes:
  • AP3505TB - Topchest 5 Drawer - Black/Grey
  • AP3503TB - Mid-Box 3 Drawer - Black/Grey
  • AP3508TB - Rollcab 8 Drawer - Black/Grey
  • S01270 - Socket Set 62pc 3/8""Sq Drive Metric
  • S01272 - Combination Spanner Set 19pc - Metric
  • S01273 - Combination & Deep Offset Spanner set 20pc
  • S01274 - Specialised Spanner Set 30pc - Metric
  • S01275 - Specialised Bits & Folding Hex Keys 170pc
  • S01276 - 20pc Screwdriver Set
  • S01277 - Pliers Set 9pc
  • S01278 - Adjustable Wrench & Pliers Set 10pc
  • S01279 - Pry Bar, Hammer & Punch Set 23pc
  • S01280 - T-Handle & Standard Hex/TRX-Star* Key Set 35pc.
  • Overall Size (W x D x H) – with handle: 680 x 330 x 1630mm; without handle: 615 x 330 x 1630mm.
  • 2 Year Guarantee* on Toolboxes, Lifetime Guarantee* on Hand Tools.
  • Model No. AP35TBCOMBO
COMPLETE UNIT (AP35TBCOMBO) with handle; 680 x 330 x 1630mm; without handle: 615 x 330 x 1630mm
Lifetime Warranty No
MID-BOX (AP3503TB) 605 x 310 x 275mm
ROLLCAB (AP3508TB) with handle; 680 x 330 x 885mm, without handle; 615 x 330 x 885mm
TOPCHEST (AP3505TB) 625 x 305 x 470mm

Reviews

Be the first to submit a review

Trustpilot