Sealey AP3503TB Mid-Box 3 Drawer with Ball Bearing Slides - Black/Grey

MPN
AP3503TB
Brand
Sealey
EAN-13
5054630138201
Order Code
94-2972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £102.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Additional storage to be used with Model Nos AP3508TB and AP3505TB. Features smooth ball-bearing drawer slides and cylinder lock for additional security. All drawers have been specifically sized to accommodate our range of Siegen tool trays. Supplied with two keys.
  • Additional storage to be used with Model Nos AP3508TB and AP3505TB.
  • Features smooth ball-bearing drawer slides and cylinder lock for additional security.
  • All drawers have been specifically sized to accommodate our range of Siegen tool trays.
  • Supplied with two keys.
  • Overall Size (W x D x H): 605 x 310 x 275mm.
  • 2 Year Guarantee*.
  • Model No. AP3503TB
Colour Black
Number of Drawers 3
Lifetime Warranty No
Nett Weight 10.31kg
Overall Size 605 x 310 x 275mm
Small drawers (3x) 508 x 268 x 54mm

Reviews

Be the first to submit a review

Trustpilot