Sealey AP33589B Hang-on Chest 8 Drawer with Ball Bearing Runners - Black

MPN
AP33589B
Brand
Sealey
EAN-13
5051747470651
Order Code
89-6826
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £338.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Hang-on chest suitable for Superline PRO® 7 drawer+ Rollcabs. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Hang-on chest suitable for Superline PRO® 7 drawer+ Rollcabs.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall Size (W x D x H): 405 x 465 x 850mm.
  • 5 Year Guarantee*.
  • Model No. AP33589B
Type Hanging chest
Colour Black
Number of Drawers 8
Large Drawer (x1) 290 x 385 x 155mm
Lifetime Warranty No
Medium Drawer (x1) 290 x 385 x 90mm
Medium Drawer (x6) 290 x 385 x 70mm
Nett Weight 38.84kg
Overall Size 405 x 465 x 850mm
Width 405mm

Reviews

Be the first to submit a review

Trustpilot