Sealey AP33109BCOMBO Topchest 10 Drawer - BB Runners - Black With 137pc Tool Kit

MPN
AP33109BCOMBO
Brand
Sealey
EAN-13
5051747493810
Order Code
89-7144
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £417.60 £399.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Superline PRO® 10 Drawer Topchest Model No. AP33109B (see page XXX for full details) with 141pc Tool Kit. Tools included - Model Nos: AK219, AK231, HV001, AK63012, AK6820, AK692, AK7137, AK7162, AK930, AK9333, S0437, AK9935, PK36.
  • Topchest features heavy gauged steel construction and steel inner walls.
  • Heavy-duty ball-bearing drawer slides, aluminium drawer pulls and non-slip liners. Package includes:
  • Model No. AP33109B
  • Topchest 10 Drawer - Black.
  • Overall Size (W x D x H): 660 x 315 x 485mm.
  • 139pc Tool Kit
  • Model No. - Description
  • AK219 - TRX-Star*/Hex/Spline Bit Set 3/8"" & 1/2""Sq Drive 42pc
  • AK231 - Magnetic Collector Ø150mm
  • HV001 - Screwdriver Set 8pc Hi-Vis Green
  • AK63012 - Combination Spanner Set 12pc
  • AK6820 - 180mm Locking Pliers Curved Jaws 0-35mm Capacity
  • AK692 - Metric/Imperial Socket Set 3/8""Sq Drive 45pc
  • AK7137 - Extra-Long Hex Key Set 9pc
  • AK7162 - Long Security TRX-Star* Key Set 9pc
  • AK930 - Needle Nose Pliers Set Ni-Fe Finish 280mm 3pc
  • AK9333 - Pliers Set Ni-Fe Finish 3pc
  • S0437 - Offset Needle Nose Pliers 275mm
  • AK9935 - Adjustable Wrench Set Ni-Fe Finish 4pc
  • PK36 - 15-Function Multi-Tool
  • 5 Year guarantee*.
  • Model No. AP33109BCOMBO
Type Tool chest with tools
Height 485mm
Length 660mm
Width 315mm
Case Yes
Lifetime Warranty No
Medium Drawer (x1) 560 x 270 x 70mm
Overall Size (W x D x H) 660 x 315 x 485mm
Pieces 137
Small Drawer (x3) 560 x 270 x 45mm
Small Split Drawer (x6) 165 x 270 x 45mm

Reviews

Be the first to submit a review

Trustpilot