Topchest 10 Drawer

Sealey Brand: Sealey

Superline PRO® 10-drawer Topchest AP33109B from Sealey with 137-piece tool kit. Chest available in black or red.

  • 10 drawer chest with ball bearing runners
  • Overall size (W x D x H): 660 x 315 x 485mm
Tool kit includes the following: TRX-Star/Spline/Hex Bit Set 42pc 3/8" & 1/2"Sq Drive; Magnetic Collector Ø150mm; Screwdriver Set 7pc; PowerMAX®AK630/S Combination Spanner Set 11pc Metric; Locking Pliers Curved Jaws 190mm 0-42mm Capacity; Socket Set 45pc 3/8"Sq Drive; 6pt WallDrive® - DuoMetric® Hex Key Set 9pc Extra-Long Metric; Security TRX-Star* Key Set 9pc Long; Adjustable Wrench Set 4pc Ni-Fe Finish; Needle Nose Pliers Set 3pc 280mm Ni-Fe Finish; Pliers Set 3pc Ni-Fe Finish; Needle Nose Pliers 280mm Offset Ni-Fe Finish; Pocket Knife Locking; Multi-Tool 15 Function. Other products of equivalent value will be supplied in the event that the promotion items should cease to be available.
Description Image Product Buy Pricing (Ex VAT) Type Height Length Width Case Lifetime Warranty Medium Drawer (x1) Overall Size (W x D x H) Pieces Small Drawer (x3) Small Split Drawer (x6)
Sealey AP33109BCOMBO Topchest 10 Drawer - BB Runners - Black With 137pc Tool Kit
Sealey AP33109BCOMBO Topchest 10 Drawer - BB Runners - Black With 137pc Tool Kit
Standard range
Order code: 89-7144
MPN: AP33109BCOMBO

Despatched within 2 working days - 10 in stock
1+ £399.96
Price per unit Ex VAT
Tool chest with tools 485mm 660mm 315mm Yes No 560 x 270 x 70mm 660 x 315 x 485mm 137 560 x 270 x 45mm 165 x 270 x 45mm
Sealey AP33109COMBO Topchest 10 Drawer With BB Runners - Red & 137pc Tool Kit
Sealey AP33109COMBO Topchest 10 Drawer With BB Runners - Red & 137pc Tool Kit
Standard range
Order code: 89-7145
MPN: AP33109COMBO

Despatched within 2 working days - 1 in stock
1+ £443.37
Price per unit Ex VAT
Tool chest with tools 485mm 660mm 315mm Yes No 560 x 270 x 70mm 660 x 315 x 485mm 137 560 x 270 x 45mm 165 x 270 x 45mm

Trustpilot