Sealey AP33059BCOMBO Topchest 5 Drawer - BB Runners - Black With 137pc Tool Kit

MPN
AP33059BCOMBO
Brand
Sealey
EAN-13
5051747494756
Order Code
89-7142
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £349.36 £337.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Superline PRO® 5 Drawer Topchest Model No. AP33059B (see page XXX for full details) with 139pc Tool Kit. Tools included - Model Nos: AK219, AK231, HV001, AK63012, AK6820, AK692, AK7137, AK7162, AK930, AK9333, S0437, AK9935, PK36.
  • Topchest features heavy gauged steel construction and steel inner walls.
  • Heavy-duty ball-bearing drawer slides, aluminium drawer pulls and non-slip liners. Package includes:
  • Model No. AP33059B
  • 5 Drawer Topchest with Ball-Bearing Slides
  • Overall Size (W x D x H): 660 x 315 x 425mm
  • 139pc Tool Kit
  • Model No. - Description
  • AK219 - 42pc 3/8"" & 1/2""Sq Drive TRX-Star*/Hex/Spline Bit Set
  • AK231 - Ø150mm Magnetic Collector
  • HV001 - Screwdriver Set 8pc Hi-Vis Green
  • AK63012 - 12pc Combination Spanner Set
  • AK6820 - 180mm Locking Pliers Curved Jaws 0-35mm Capacity
  • AK692 - 45pc 3/8""Sq Drive Socket Set - Metric/Imperial
  • AK7137 - 9pc Extra-Long Hex Key Set
  • AK7162 - 9pc Long Security TRX-Star* Key Set
  • AK930 - 3pc 280mm Needle Nose Pliers Set - Ni-Fe Finish
  • AK9333 - 3pc Pliers Set Ni-Fe Finish
  • S0437 - 275mm Offset Needle Nose Pliers
  • AK9935 - 4pc Adjustable Wrench Set Ni-Fe Finish
  • PK36 - Multi-Tool 15-Function
  • 5 Year guarantee*.
  • Model No. AP33059BCOMBO
Type Tool chest with tools
Case Yes
Lifetime Warranty No
Medium Drawer (x1) 560 x 270 x 70mm
Overall Size (W x D x H) 660 x 315 x 425mm
Pieces 137
Small Drawer (x4) 560 x 270 x 45mm

Reviews

Be the first to submit a review

Trustpilot