Sealey AP28COMBO2BR Retro Style Topchest, Mid-Box & Rollcab Combination 10Drawer

MPN
AP28COMBO2BR
Brand
Sealey
EAN-13
5054511124460
Order Code
94-0098
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £710.00 £670.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Retro style topchest, mid-box and rollcab with modern day functionality. Ball-bearing drawer slides. Lift & Latch drawer pulls prevent inadvertent opening. EVA non-slip drawer liners. Fully lockable, supplied with two keys. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Retro style topchest, mid-box and rollcab with modern day functionality.
  • Ball-bearing drawer slides.
  • Lift & Latch drawer pulls prevent inadvertent opening.
  • EVA non-slip drawer liners.
  • Fully lockable, supplied with two keys. Package includes:
  • Model No. - Description
  • AP28104BR - Retro Style Topchest 4 Drawer - Black with Red Anodised Drawer Pulls
  • AP28102BR - Retro Style Mid-Box Tool Chest 2 Drawer - Black with Red Anodised Drawer Pulls
  • AP28204BR - Retro Style Rollcab 4 Drawer - Black with Red Anodised Drawer Pulls
  • 10 Year Guarantee*
  • Model No. AP28COMBO2BR
Clam Shell Top 590 x 430 x 80mm (restricted)
Large Drawer (x1) 570 x 400 x 105mm
Large Drawer (x3) 570 x 400 x 135mm
Lifetime Warranty No
Medium Drawer (x2) 570 x 400 x 60mm
Medium Drawer (x4) 570 x 400 x 60mm
Overall Size (W x D x H) 730 x 460 x 1590mm

Reviews

Be the first to submit a review

Trustpilot