Sealey AP28204BR Rollcab 4 Drawer Retro Style- Black + Red Anodised Drawer Pulls

MPN
AP28204BR
Brand
Sealey
EAN-13
5054511105834
Order Code
94-2995
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £351.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Retro styled rollcab with modern day functionality. Features four drawers with ball-bearing slides and Lift & Latch drawer pulls preventing inadvertent opening. Retro theme is continued in a black colour scheme with red anodised drawer pulls and stylish heavy-duty castors, two with brakes. Heavy-duty stainless side handle for easy manoeuvrability. Drawers are fitted with liners and lock on one key turn. Use Model No AP28104BR Topchest and Model No. AP28102BR Mid-box to make a complete retro style stack unit.
  • Retro styled rollcab with modern day functionality.
  • Features four drawers with 45kg capacity ball-bearing slides.
  • Lift & Latch drawer pulls preventing inadvertent opening.
  • Black colour scheme with red anodised drawer pulls.
  • Stylish heavy-duty castors, two with brakes.
  • Heavy-duty stainless side handle for easy manoeuvrability.
  • Drawers are fitted with liners and lock on one key turn.
  • Overall Size (W x D x H) - with handle; 796 x 460 x 820mm, without handle; 716 x 460 x 820mm.
  • Large Drawer (x1) (W x D x H): 570 x 400 x 105mm.
  • X-Large Drawer (x3) (W x D x H): 570 x 400 x 135mm.
  • Use Model No AP28104BR Topchest and Model No. AP28102BR mid-box to make a complete retro style stack unit.
  • 10 Year Guarantee*.
  • Model No. AP28204BR



Colour Black
Number of Drawers 4
Large Drawer (x1) 570 x 400 x 105mm
Lifetime Warranty No
Nett Weight 39.65kg
Overall Size with handle; 796 x 460 x 820mm, without handle; 716 x 460 x 820mm
X-Large Drawer (x3) 570 x 400 x 135mm

Reviews

Be the first to submit a review

Trustpilot