Sealey AP28104BWS Topchest 4 Drawer Retro Style - Blue with White Stripes

MPN
AP28104BWS
Brand
Sealey
EAN-13
5054511028331
Order Code
84-0487
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £302.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Retro style topchest with modern day functionality. Ball-bearing slide drawers. Chrome plated side handles. Stamped drawers with rolled edges for greater rigidity. Lift & Latch drawer pulls prevent inadvertent opening. Rubber drawer liners. Chrome plated lid stays. Retro blue colour scheme with vinyl white stripes. Fully lockable, supplied with two keys. For use with Model No. AP28204BWS Rollcab and Model No. AP28102BWS Mid-Box to make a complete retro style stack unit.
  • Retro style topchest with modern day functionality.
  • Ball-bearing slide drawers.
  • Chrome plated side handles.
  • Stamped drawers with rolled edges for greater rigidity.
  • Lift & Latch drawer pulls prevent inadvertent opening.
  • Rubber drawer liners.
  • Chrome plated lid stays.
  • Retro blue colour scheme with vinyl white stripes.
  • Fully lockable, supplied with two keys.
  • Overall Size (W x D x H): 700 x 450 x 495mm.
  • Medium Drawer (x4) (W x D x H): 570 x 400 x 60mm.
  • Clam Shell Top (W x D x H): 590 x 430 x 80mm (restricted).
  • For use with Model No. AP28204BWS Rollcab and Model No. AP28102BWS Mid-Box to make a complete retro style stack unit.
  • 10 Year Guarantee*
  • Model No. AP28104BWS



Type Retro
Colour Blue
Number of Drawers 4
Clam Shell Top 590 x 430 x 80mm (restricted)
Lifetime Warranty No
Medium Drawer (x4) 570 x 400 x 60mm
Nett Weight 31.14kg
Overall Size 700 x 450 x 495mm
Width 700mm

Reviews

Be the first to submit a review

Trustpilot