Sealey AP28104 Topchest 4 Drawer Retro Style

MPN
AP28104
Brand
Sealey
EAN-13
5051747940451
Order Code
84-0061
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £301.71 £293.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Retro style top chest with modern day functionality. Ball-bearing slide drawers. Chrome plated side handles. Stamped drawers with rolled edges for greater rigidity. Lift & Latch drawer pulls prevent inadvertent opening. EVA drawer liners. Chrome plated lid stays. Gloss off-white powder coat. Fully lockable, supplied with two keys.
  • Retro style topchest with modern day functionality.
  • Ball-bearing slide drawers.
  • Chrome plated side handles.
  • Stamped drawers with rolled edges for greater rigidity.
  • Lift & Latch drawer pulls prevent inadvertent opening.
  • EVA drawer liners.
  • Chrome plated lid stays.
  • Gloss off-white powder coat.
  • Fully lockable, supplied with two keys.
  • Overall Size (W x D x H): 700 x 450 x 495mm.
  • 10 Year Guarantee*.
  • Model No. AP28104



Type Retro
Colour Cream
Number of Drawers 4
Clam Shell Top 590 x 430 x 80mm (restricted)
Lifetime Warranty No
Medium Drawer (x4) 570 x 400 x 60mm
Nett Weight 31.08kg
Overall Size 700 x 450 x 495mm
Width 700mm

Reviews

Be the first to submit a review

Trustpilot