Sealey AP26029T Add-on Chest 2 Drawer with Ball Bearing Runners - Red

MPN
AP26029T
Brand
Sealey
EAN-13
5051747444638
Order Code
89-6613
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £116.67 £104.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Drawers ideally sized for fitting Sealey themed tool trays. Features stainless steel drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks. Supplied with two keys.
  • Rust and solvent resistant powder coat paint finish.
  • Drawers ideally sized for fitting Sealey themed tool trays.
  • Each drawer features stainless steel drawer pulls and non-slip liners.
  • Overall Size (W x D x H): 670 x 440 x 210mm.
  • 5 Year Guarantee*.
  • Model No. AP26029T

Model NoAP26029T
Nett Weight:13.68Kg
Specification (W x D x H):
Overall Size:670 x 440 x 210mm
Medium Drawer (x2):535 x 400 x 60mm

Type Add-on chest
Colour Red
Number of Drawers 2
Lifetime Warranty No
Medium Drawer (x2) 535 x 400 x 60mm
Nett Weight 13.68kg
Overall Size 670 x 440 x 210mm
Width 670mm

Reviews

Be the first to submit a review

Trustpilot