Premier Ball-Bearing eight drawer Rollcab and Modular Tool Tray combination, carefully hand-picked by professionals, for professionals. Tools have been selected from our Premier Line range and are covered by a lifetime guarantee*. For full details and specification of Model No. AP2408 Rollcab see page 986, and for the Modular Tool Trays see pages 16 to 21.
Includes Tool Tray Model Nos TBT01, TBT02, TBT03, TBT04, TBT07, TBT08, TBT09, TBT11, TBT13, TBT14, TBT16, TBT17, TBT18, TBT19, TBT20, TBT21, TBT23, TBT26.
- Heavy gauge steel construction with perforated side panels and anti-shock protection.
- Drawers fitted with catch and ball-bearing drawer slides.
- Side mounted cylinder lock, supplied with two keys.
- Hand tools covered by our no-quibble *lifetime guarantee.
Package includes:
- Model No. AP2408
- 8 Drawer Rollcab with Ball-Bearing Slides.
- Overall Size (W x D x H): 765 x 465 x 960mm
- 707pc Tool Kit arranged in 18 Modular Tool Trays.
- Includes Model Nos: TBT01, TBT02, TBT03, TBT04, TBT07, TBT08, TBT09, TBT11, TBT13, TBT14, TBT16, TBT17, TBT18, TBT19, TBT20, TBT21, TBT23, TBT26.
- This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
- 10 Year Guarantee*
- Model No. AP2408TTC08
| Model No. | Description |
| TBT01 | Tool tray with combination spanner set 13pc metric |
| TBT02 | Tool tray with pliers set 4pc |
| TBT03 | Tool tray with circlips pliers set 4pc |
| TBT04 | Tool tray with locking pliers & adjustable wrench set 4pc |
| TBT07 | Tool tray with hex/ball-end hex keys & socket bit set 29pc |
| TBT08 | Tool tray with trx-star key, socket bit & socket set 35pc |
| TBT09 | Tool tray with engineer's file set 5pc |
| TBT11 | Tool tray with ribe/spline/hex/security trx-star bit set 60pc |
| TBT13 | Tool tray with flare nut & ratchet ring spanner set 12pc |
| TBT14 | Tool tray with screwdriver set 6pc |
| TBT16 | Tool tray with ratchet crimper & 325 assorted insulated terminal set |
| TBT17 | Tool tray with precision & pick-up tool set 38pc |
| TBT18 | Tool tray with punch & impact driver set 25pc |
| TBT19 | Tool tray with socket set 1/4"sq drive 43pc |
| TBT20 | Tool tray with socket set 3/8"sq drive 35pc |
| TBT21 | Tool tray with socket set 1/2"sq drive 26pc |
| TBT23 | Tool tray with scraper set 9pc |
| TBT26 | Tool tray with tap & die set 33pc |
| Type |
Tool chest with tools |
| Height |
958mm |
| Length |
766mm |
| Width |
465mm |
| Case |
Yes |
| Large Drawer (x2) |
535 x 400 x 130mm |
| Lifetime Warranty |
No |
| Medium Drawer (x6) |
535 x 400 x 60mm |
| Overall Size (W x D x H) |
765 x 465 x 960mm |
| Pieces |
707 |
| TBT01 |
Tool Tray with Combination Spanner Set 13pc Metric |
| TBT02 |
Tool Tray with Pliers Set 4pc |
| TBT03 |
Tool Tray with Circlip Pliers Set 4pc |
| TBT04 |
Tool Tray with Locking Pliers & Adjustable Wrench Set 4pc |
| TBT07 |
Tool Tray with Hex/Ball-End Hex Keys & Socket Bit Set 29pc |
| TBT08 |
Tool Tray with TRX-Star* Key, Socket Bit & Socket Set 35pc |
| TBT09 |
Tool Tray with Engineer’s File Set 5pc |
| TBT11 |
Tool Tray with Security TRX-Star/Hex/Ribe/Spline Bit Set 60pc |
| TBT13 |
Tool Tray with Flare Nut & Ratchet Ring Spanner Set 12pc |
| TBT14 |
Tool Tray with Screwdriver Set 6pc |
| TBT16 |
Tool Tray with Ratchet Crimper & Asstd Insulated Terminals |
| TBT17 |
Tool Tray with Precision & Pick-Up Tool Set 38pc |
| TBT18 |
Tool Tray with Punch & Impact Driver Set 25pc |
| TBT19 |
Tool Tray with Socket Set 43pc 1/4"Sq Drive |
| TBT20 |
Tool Tray with Socket Set 35pc 3/8"Sq Drive |
| TBT23 |
Tool Tray with Scraper & Hook Set 9pc |
| TBT26 |
Tool Tray with Tap & Die Set 33pc |