Sealey AP2406TBTC01 Rollcab 6 Drawer + Ball Bearing Slides + 298pc Tool Kit

MPN
AP2406TBTC01
Brand
Sealey
EAN-13
5054511202403
Order Code
94-0095
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £776.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy gauge steel construction with perforated side panels and anti-shock protection. Drawers fitted with catch and ball-bearing drawer slides. Side mounted cylinder lock, supplied with two keys.
  • Heavy gauge steel construction with perforated side panels and anti-shock protection.
  • Drawers fitted with catch and ball-bearing drawer slides.
  • Side mounted cylinder lock with two keys. Package includes:
  • Model No. AP2406
  • Rollcab 6 Drawer with Ball-Bearing Slides.
  • Overall Size (W x D x H): 765 x 465 x 960mm.
  • 298pc Tool Kit
  • Model No. - Description
  • TBT01 - Combination Spanner Set with Tool Tray 13pc
  • TBT02 - Pliers Set with Tool Tray 4pc
  • TBT03 - Circlip Pliers Set with Tool Tray 4pc
  • TBT07 - Hex/Ball-End Hex Keys & Socket Bit Set with Tool Tray 29pc
  • TBT08 - TRX-Star* Key, Socket Bit & Socket Set with Tool Tray 35pc
  • TBT09 - Engineer’s File Set with Tool Tray 5pc
  • TBT11 - Security TRX-Star*, Hex, Ribe, Spline Bit Set with Tool Tray 60pc
  • TBT14 - Screwdriver Set with Tool Tray 6pc
  • TBT17 - Precision & Pick-Up Tool Set with Tool Tray 38pc
  • TBT19 - Socket Set with Tool Tray 1/4""Sq Drive 43pc
  • TBT20 - Socket Set with Tool Tray 3/8""Sq Drive 35pc
  • TBT21 - Socket Set with Tool Tray 1/2""Sq Drive 26pc
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*
  • Model No. AP2406TBTC01
Large Drawer (x2) 535 x 400 x 130mm
Lifetime Warranty No
Medium Drawer (x3) 535 x 400 x 60mm
Overall Size (W x D x H) 765 x 465 x 960mm
X-Large Drawer (x1) 535 x 400 x 195mm

Reviews

Be the first to submit a review

Trustpilot