Sealey AP225COMBO Topchest 5 Drawer + Ball Bearing Slides - Red & 229pc Tool Kit

MPN
AP225COMBO
Brand
Sealey
EAN-13
5054511201970
Order Code
94-2985
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £340.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

American PRO® 5 Drawer Topchest Model No. AP225 (see page 959 for full details) with 272pc Tool Kit. Tools included - Model Nos: LED043, S0433. S0437, S0447, S0449, S0465, S0473, AK206, S0481, S0527, S0529, S0562, S0598, S01210.
  • Topchest features recessed carry handles, smooth 35mm ball-bearing slides and a cylinder lock with locking bar to secure the drawers in place for additional security.
  • Supplied with two keys. Package includes:
  • Model No. AP225
  • 5 Drawer Topchest - Red
  • Overall Size (W x D x H): 660 x 305 x 430mm
  • 272pc Tool Kit
  • Model No. - Description
  • LED043 - Aluminium Penlight 0.5W LED
  • S0433 - 3pc 275mm Needle Nose Pliers Set
  • S0437 - 275mm Offset Needle Nose Pliers
  • S0447 - 3pc Pliers Set
  • S0449 - 4pc 150, 200, 250 & 300mm Adjustable Wrench Set
  • S0465 - 25pc Hex Key Set
  • S0473 - 100pc Power Tool/Security Bit Set
  • AK206 - Pry bar Set 4pc
  • S0481 - 300mm Hacksaw
  • S0527 - 150mm Junior Hacksaw with Spare Blade
  • S0529 - Retractable Utility Knife
  • S0562 - 11pc Combination Spanner Set - Metric
  • S0598 - 23pc Soft Grip Screwdriver & Bit Set
  • S01210 - Socket Set 94pc 1/4"" & 1/2""Sq Drive
  • 2 Year guarantee*.
  • Model No. AP225COMBO
Lifetime Warranty No
Medium Drawer (x1) 565 x 270 x 70mm
Small Drawer (x4) 565 x 270 x 45mm
Topchest Overall Size (W x D x H) 660 x 305 x 430mm

Reviews

Be the first to submit a review

Trustpilot