Sealey AP223 Mid-Box 3 Drawer with Ball Bearing Slides - Red

MPN
AP223
Brand
Sealey
EAN-13
5054511148503
Order Code
94-2976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £118.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Additional storage to be used with Model Nos AP225 Topchest and AP226 Rollcab. Features recessed carry handles, smooth 35mm ball-bearing slides and a cylinder lock with locking bar to secure the drawers in place for additional security. Supplied with two keys.
  • Additional storage to be used with Model Nos AP225 Topchest and AP226 Rollcab.
  • Features recessed carry handles, smooth 35mm ball-bearing slides and a cylinder lock with locking bar to secure the drawers in place for additional security.
  • Supplied with two keys.
  • Overall Size (W x D x H): 670 x 315 x 255mm.
  • 2 Year Guarantee*.
  • Model No. AP223
Colour Red
Number of Drawers 3
Lifetime Warranty No
Medium Drawer (x1) 565 x 270 x 70mm
Nett Weight 12.70kg
Overall Size 670 x 315 x 255mm
Small Drawer (x2) 565 x 270 x 45mm

Reviews

Be the first to submit a review

Trustpilot