Sealey ANV5 Anvil 5kg

MPN
ANV5
Brand
Sealey
EAN-13
5054511330380
Order Code
89-9345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bench mounting cast iron anvil, featuring single bick and rectangular working surface.
  • Bench mounting cast iron anvil, featuring single bick and rectangular working surface.
  • Rectangular Working Surface (W x D): 115 x 68mm.
  • Overall Size (W x D x H): 215 x 102 x 112mm.
  • Model No. ANV5
Type Bench
Weight 5kg
Material Cast iron
Nett Weight 5kg
Size (W x D x H) 215 x 102 x 112mm
Working Surface (W x D) 115 x 68mm

Reviews

Be the first to submit a review

Trustpilot