Sealey ANV11 Anvil Bench Mounted Cast Iron 11kg 170x90mm Working Surface

MPN
ANV11
Brand
Sealey
EAN-13
5054511446548
Order Code
89-9346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bench mounting cast iron anvil, featuring single bick and rectangular working surface.
  • Bench mounting cast iron anvil, featuring single bick and rectangular working surface.
  • Rectangular Working Surface (W x D): 170 x 90mm.
  • Overall Size (W x D x H): 285 x 120 x 136mm.
  • Model No. ANV11
Type Bench
Weight 11kg
Material Cast iron
Nett Weight 11kg
Size (W x D x H) 285 x 120 x 136mm
Working Surface (W x D) 170 x 90mm

Reviews

Be the first to submit a review

Trustpilot