Sealey AK9935 Adjustable Wrench Set 4pc Ni-Fe Finish

MPN
AK9935
Brand
Sealey
EAN-13
5054511827286
Order Code
89-1404
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High grade steel. Hardened and heat treated with Nickel-Ferrous finish for added corrosion resistance. Features smooth action precision machined jaws with Metric calibration. Double dipped non-slip foam grip for added comfort and control - even with greasy hands.
  • High grade steel.
  • Hardened and heat treated with Nickel-Ferrous finish for added corrosion resistance.
  • Smooth action precision machined jaws with Metric calibration.
  • Double dipped non-slip foam grip for added comfort and control - even with greasy hands.
  • Sizes: 150, 200, 250, 300mm.
  • Lifetime guarantee*.
  • Model No. AK9935
Type Adjustable wrench set
Jaw Capacity 20, 25, 30, 34mm
Lengths 150, 200, 250, 300mm
Lifetime Warranty Yes
Nett Weight 1.52kg
Pieces 4mm

Reviews

Be the first to submit a review

Trustpilot