Sealey AK992 Riveter Extra Heavy-duty

MPN
AK992
Brand
Sealey
EAN-13
5024209039055
Order Code
89-1403
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

High grade aluminium die-cast body with heat treated carbon steel handle. Heat treated chrome steel 3-piece jaws and jaw case. Composite handgrips with spanner storage. Four nozzles to accept 2.4mm(3/32""), 3.2mm(1/8""), 4mm(5/32"") and 4.8mm(3/16"") rivets. Supplied with nozzle spanner.
  • Suitable for aluminium, steel and stainless steel rivets.
  • High grade aluminium die-cast body with heat treated carbon steel handle.
  • Heat treated chrome steel 3-piece jaws and jaw case.
  • Composite handgrips with spanner storage.
  • Four nozzles to accept 2.4mm(3/32""), 3.2mm(1/8""), 4mm(5/32"") and 4.8mm(3/16"") rivets.
  • Supplied with nozzle spanner.
  • Model No. AK992
Type Heavy duty
Length 250mm
Lifetime Warranty Yes
Nett Weight 0.54kg
Rivet Size 2.4 to 4.8mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - No

Reviews

Be the first to submit a review

Trustpilot