Sealey AK98912 12 Pk Rubber Measuring Tape 5m x 19mm Metric/imperial

MPN
AK98912
Brand
Sealey
EAN-13
5054630676741
Order Code
89-1387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Dual-material case enhances grip. Steel blade includes both Metric and Imperial markings. Blade end features a magnetic tip for secure attachment to metal surfaces. Nylon-coated blade resists wear and corrosion for extended product life. Internal mechanism provides smooth blade retraction. Supplied in a display box of 12, ideal for bulk handling.
  • Dual-material case for improved grip.
  • Steel blade includes both Metric and Imperial markings.
  • Blade end features a magnetic tip for secure attachment to metal surfaces.
  • Nylon-coated blade resists wear and corrosion for extended product life.
  • Strong internal mechanism ensures smooth and reliable blade retraction.
  • Supplied in a display box of 12 for convenient bulk handling and merchandising.
  • Lifetime Guarantee*.
  • Model No. AK98912
Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 19mm
Body Rubber
Lifetime Warranty Yes
Nett Weight 2.36kg
Tape length 5m
Tape Width 19mm

Reviews

Be the first to submit a review

Trustpilot