Sealey AK9862 Spirit Level 1200mm

MPN
AK9862
Brand
Sealey
EAN-13
5054630677915
Order Code
94-0083
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Extruded 0.9mm aluminium box section level. Powder coated for corrosion resistance. Accuracy 1mm in 1m (0.057°). Built-in ruler for quick measuring and marking. Model includes UV resistant and shockproof vials, one horizontal with side view, one vertical and one 45°. Base with precision milled face.
  • Extruded 0.9mm aluminium box section level.
  • Powder coated for corrosion resistance.
  • Accuracy 1mm in 1m (0.057°).
  • Built-in ruler for quick measuring and marking.
  • Model includes UV resistant and shockproof vials, one horizontal with side view, one vertical and one 45°.
  • Base with precision milled face.
  • Lifetime guarantee*.
  • Model No. AK9862
Type Spirit Level
Length 1200mm
Lifetime Warranty Yes
Nett Weight 455g
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot