Sealey AK9852 Premier Window Tape Measure 5m x 19mm

MPN
AK9852
Brand
Sealey
EAN-13
5054630533419
Order Code
43-4142
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.50
10+ £5.44
50+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from a durable rubberised ABS body designed for rigorous work. Clear view window allows for accurate inside measurements. Double-sided blade with Metric measurements. Nylon-coated steel blade for better wear resistance. Auto-lock blade with a press-button rewind. Supplied with belt clip and wrist strap. Manufactured to class II standards.
  • Durable rubberised ABS body designed for rigorous work.
  • Clear view window that allows for accurate inside measurements.
  • Double-sided blade with Metric measurements.
  • Nylon-coated steel blade for better wear resistance.
  • Auto-lock blade with a press-button rewind.
  • Supplied with belt clip and wrist strap.
  • Class II.
  • 19mm Wide steel blade.
  • Lifetime guarantee*.
  • Model No. AK9852
Type Measuring
Measuring Length 5m
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 19mm
Nett Weight 0.220kg
Tape length 5m
Tape Width 19mm

Reviews

Be the first to submit a review

Trustpilot