Sealey AK960 Magnetic Stand Without Indicator Heavy-duty

MPN
AK960
Brand
Sealey
EAN-13
5054630396359
Order Code
89-1355
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Magnetic precision ground base. Articulated arm with rotary lock. Turn magnet off to reposition, then turn switch for magnet to hold unit firmly in position. Combination dial and scribing clamp with fine adjustment control, for calibrating as well as measuring in machining, design and inspection work.
  • Magnetic precision ground base.
  • Articulated arm with rotary lock.
  • Turn magnet off to reposition, then turn switch for magnet to hold unit firmly in position.
  • Combination dial and scribing clamp with fine adjustment control, for calibrating as well as measuring in machining, design and inspection work.
  • Lifetime Guarantee*.
  • Model No. AK960
Type Heavy duty magnetic stand
Accuracy ± N/A
Maximum Measurement N/A
Base 64 x 50mm
Footprint 59 x 50mm
Lifetime Warranty Yes
Maximum Height 370mm
Nett Weight 1.34kg

Reviews

Be the first to submit a review

Trustpilot