Sealey AK958 Magnetic Stand Without Indicator

MPN
AK958
Brand
Sealey
EAN-13
5024209274760
Order Code
89-1352
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Precision ground stand base with rotary controlled magnet. Suitable for use with scribers and dial gauges.
  • Precision ground stand base with rotary controlled magnet.
  • Suitable for use with scribers and dial gauges.
  • Lifetime guarantee*.
  • Model No. AK958
Type Magnetic stand
Accuracy ± N/A
Maximum Measurement N/A
Base 62 x 50mm
Footprint 59 x 50mm
Lifetime Warranty Yes
Maximum Height 365mm
Nett Weight 1.40kg

Reviews

Be the first to submit a review

Trustpilot