Sealey AK9565 Adjustable Wrench 450mm

MPN
AK9565
Brand
Sealey
EAN-13
5054511859713
Order Code
94-4536
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated high quality drop-forged steel. Precision ground, fully polished offset jaws with metric calibration for accuracy. Black phosphate finish for long term corrosion resistance. Slim raised lip style handle with hanging hole for alternative storage.
  • Hardened and heat treated high quality drop-forged steel.
  • Precision ground, fully polished offset jaws with metric calibration for accuracy.
  • Black phosphate finish for long term corrosion resistance.
  • Slim raised lip style handle with hanging hole for alternative storage.
  • Jaw Capacity: 50mm.
  • Lifetime guarantee*.
  • Model No. AK9565
Type Adjustable Spanner
Jaw Capacity 50mm
Length 450mm
Nett Weight 1.80kg

Reviews

Be the first to submit a review

Trustpilot