Sealey AK9563 Adjustable Wrench 300mm

MPN
AK9563
Brand
Sealey
EAN-13
5054511860078
Order Code
94-4534
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated high quality drop-forged steel. Precision ground, fully polished offset jaws with Metric calibration for accuracy. Black phosphate finish for long term corrosion resistance. Slim raised lip style handle with hanging hole for alternative storage.
  • Hardened and heat treated high quality drop-forged steel.
  • Precision ground, fully polished offset jaws with Metric calibration for accuracy.
  • Black phosphate finish for long term corrosion resistance.
  • Slim raised lip style handle with hanging hole for alternative storage.
  • Jaw Capacity: 34mm.
  • Lifetime guarantee*.
  • Model No. AK9563
Type Adjustable Spanner
Jaw Capacity 34mm
Length 300mm
Nett Weight 0.625kg

Reviews

Be the first to submit a review

Trustpilot