Sealey AK9561 Adjustable Wrench 200mm

MPN
AK9561
Brand
Sealey
EAN-13
5054511860061
Order Code
94-4532
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Hardened and heat treated high quality drop-forged steel. Precision ground, fully polished offset jaws with Metric calibration for accuracy. Black phosphate finish for long term corrosion resistance. Slim raised lip style handle with hanging hole for alternative storage.
  • Hardened and heat treated high quality drop-forged steel.
  • Precision ground, fully polished offset jaws with Metric calibration for accuracy.
  • Black phosphate finish for long term corrosion resistance.
  • Slim raised lip style handle with hanging hole for alternative storage.
  • Jaw Capacity: 24mm.
  • Lifetime guarantee*.
  • Model No. AK9561
Type Adjustable Spanner
Jaw Capacity 24mm
Length 200mm
Nett Weight 0.225kg

Reviews

Be the first to submit a review

Trustpilot