Sealey AK9230 Hammer-Thru Wood Chisel 6mm

MPN
AK9230
Brand
Sealey
EAN-13
5054511972054
Order Code
94-4520
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel. Bevel edged blade. Full length hammer-thru shafts with striking cap. Contoured handle with soft grips for added comfort and control.
  • Chrome Vanadium steel.
  • Bevel edged blade.
  • Full length hammer-thru shafts with striking cap.
  • Contoured handles with soft grips for added comfort and control.
  • Model No. AK9230
Type Wood chisel
Blade Width 6mm
Number of Pieces 1
Length 260mm
Nett Weight 0.225kg

Reviews

Be the first to submit a review

Trustpilot