Sealey AK9134 Prybar 1220mm 45° Heavy-duty

MPN
AK9134
Brand
Sealey
EAN-13
5051747399211
Order Code
89-6512
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £132.00 £126.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum Ø22mm steel shaft with blackened finish. Comfortable soft grip handle with hammer cap.
  • Chrome Molybdenum Ø22mm steel shaft with blackened finish.
  • Comfortable soft grip handle with hammer cap.
  • Lifetime guarantee*.
  • Model No. AK9134
Type Pry & Wrecking Bars
Overall Length 1220mm
Length 1220mm
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 4.77kg

Reviews

Be the first to submit a review

Trustpilot