Christmas Opening Hours and Delivery Dates here

Sealey AK9104 Prybar 900mm 45° Heavy-duty

Order Code:

89-1325

Brand: Sealey MPN: AK9104 EAN-13: 5024209663557
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £31.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Molybdenum 16mm steel shaft with satin chrome finish and textured handle.

Model NoAK9104
Length:900mm
Nett Weight:1.94Kg
Type:25°

Type Heavy duty prybar
Length 900mm
Lifetime Warranty Yes
Material Chrome molybdenum steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot