Sealey AK9100 Prybar Set 4pc Heavy-duty

MPN
AK9100
Brand
Sealey
EAN-13
5024209671699
Order Code
89-0102
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum 16mm steel shafts with satin chrome finish and comfortable soft grip handles with hammer cap. Supplied in storage case.
  • Manufactured from 16mm square Chrome Molybdenum steel.
  • Extra-heavy-duty pry bar set with comfortable soft grip handles and hammer cap.
  • Set comprises: 900mm/Straight, 900mm/25°, 600mm/75°, 600mm/90°.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK9100
Type Pry & Wrecking Bars
Overall Length Various
Contents Length/Type; 900mm/Straight, 900mm/25°, 600mm/75°, 600mm/90°
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 8.47kg

Reviews

Be the first to submit a review

Trustpilot