Sealey AK8983 Ratchet Wrench 3/8"Sq Drive Flexi-Head Extendable Platinum Series

MPN
AK8983
Brand
Sealey
EAN-13
5054511121704
Order Code
94-1961
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished micro satin finish. Extension retained at set increments with a quick release locking ring giving six different shaft lengths. Features 180° locking flexi-head. Compact head design and ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas. Textured soft grip handle for comfort and control. Features flip reverse and quick release mechanism. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened and tempered with a fully polished micro satin finish.
  • Extension retained at set increments with a quick release locking ring giving six different shaft lengths.
  • Features 180° locking flexi-head.
  • Compact head design and ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas.
  • Textured soft grip handle for comfort and control.
  • Features flip reverse and quick release mechanism.
  • Lifetime guarantee*.
  • Model No. AK8983
Length 260-375mm (23mm Increments)
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.40kg
Ratchet 72-Tooth
Replacement Parts n/a

Reviews

Be the first to submit a review

Trustpilot