Sealey Ratchet Wrench Flexi-Head Extendable Platinum Series

Sealey Brand: Sealey
Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished micro satin finish. Extension retained at set increments with a quick release locking ring giving six different shaft lengths. Features 180° locking flexi-head. Compact head design and ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas. Textured soft grip handle for comfort and control. Features flip reverse and quick release mechanism. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
Description Image Product Buy Pricing (Ex VAT) Length Drive Nett Weight Lifetime Warranty Ratchet Replacement Parts
Sealey AK8983 Ratchet Wrench 3/8"Sq Drive Flexi-Head Extendable Platinum Series
Sealey AK8983 Ratchet Wrench 3/8"Sq Drive Flexi-Head Extendable Platinum Series
Standard range
Order code: 94-1961
MPN: AK8983

Despatched within 2 working days - 100 in stock
1+ £37.91
Price per unit Ex VAT
260-375mm (23mm Increments) 3/8"Sq 0.40kg Yes 72-Tooth n/a
Sealey AK8984 Ratchet Wrench 1/2"Sq Drive Flexi-Head Extendable Platinum Series
Sealey AK8984 Ratchet Wrench 1/2"Sq Drive Flexi-Head Extendable Platinum Series
Standard range
Order code: 94-1962
MPN: AK8984

Despatched within 2 working days - 100 in stock
1+ £43.69
Price per unit Ex VAT
295-435mm (23mm Increments) 1/2"Sq 0.61kg Yes 72-Tooth n/a

Trustpilot