Sealey AK8976 Ratchet Wrench 1/4"Sq Drive Dust-Free Flip Reverse Platinum Series

MPN
AK8976
Brand
Sealey
EAN-13
5054511961201
Order Code
94-4508
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished micro satin finish. Textured soft grip handle for comfort and control. 72-tooth gear-to-gear ratchet with flip reverse and quick release mechanism. Sealed head keeps dirt and other contaminants out of the ratchet mechanism.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened and tempered with a fully polished micro satin finish.
  • Textured soft grip handle for comfort and control.
  • 72-tooth gear-to-gear ratchet with flip reverse and quick release mechanism.
  • Sealed head keeps dirt and other contaminants out of the ratchet mechanism.
  • Length: 140mm.
  • Model No. AK8976
  • • Chrome Vanadium steel ratchet wrench. • Hardened and tempered with a fully polished micro satin finish. • Textured soft grip handle for comfort and control. • 72-tooth gear-to-gear ratchet with flip reverse and quick release mechanism. • Sealed head keeps dirt and other contaminants out of the ratchet mechanism. • Length: 140mm. • Model No. AK8976
Length 140mm
Drive 1/4"Sq
Nett Weight 0.085kg

Reviews

Be the first to submit a review

Trustpilot