Sealey AK8945 Socket & Bit Set 38pc 1/4"Sq Drive

MPN
AK8945
Brand
Sealey
EAN-13
5054511121865
Order Code
94-1876
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality Chrome Vanadium steel. Hardened and tempered sockets and accessories with a fully polished finish for resistance to corrosion. Features 48-tooth flip reverse comfort grip ratchet wrench with push-button quick release, spinner handle, extension bars, universal joint and bit adaptor. Supplied in compact storage case.
  • Manufactured from high quality Chrome Vanadium steel.
  • Hardened and tempered sockets and accessories with a fully polished finish for resistance to corrosion.
  • Features 48-tooth flip reverse comfort grip ratchet wrench with push-button quick release, spinner handle, extension bars, universal joint and bit adaptor.
  • Contents: Slotted; 3, 4, 5, 6mm, Phillips; #1, #2 (x2), #3, Pozi; #1, #2, #3, Security TRX-Star*; T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex; 3, 4, 5, 6mm, 1/4""Sq Drive Sockets; 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Extension Bars; 50, 100mm, 1/4""Sq Drive 48-Tooth Ratchet Wrench, Spinner Handle, Bit Coupler, Universal Joint.
  • Supplied in compact storage case.
  • Lifetime guarantee*.
  • Model No. AK8945
Contents Slotted; 3, 4, 5, 6, Phillips; #1, #2 (x2), #3, Pozi; #1, #2, #3, Security TRX-Star*; T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex; 3, 4, 5, 6, 1/4"Sq Drive Sockets; 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Extension Bars; 50, 100mm, 1/4"Sq Drive 48-Tooth Ratchet Wrench, Spinner Handle, Bit Coupler, Universal Joint
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 0.77kg
Ratchet 48-Tooth

Reviews

Be the first to submit a review

Trustpilot