Sealey AK8939 Premier Pear-Head Offset Ratchet Wrench Flip Reverse 1/2"Sq Drive

Order Code:

94-5547

Brand: Sealey MPN: AK8939 EAN-13: 5054630203602
Qty Unit Price (Ex VAT)
1+ £18.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel gear-to-gear ratchet wrench.

Hardened and tempered with a fully polished mirror finish.

Ultra-smooth 72-tooth ratchet action, ideal for use in confined areas.

Features pear-head with flip reverse, push-button quick release and offset handle.

Polypropylene and TPV rubber soft, comfort grip.


  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Chrome Vanadium steel gear-to-gear ratchet wrench.
  • Hardened and tempered with a fully polished mirror finish.
  • Ultra-smooth 72-tooth ratchet action, ideal for use in confined areas.
  • Features pear-head with flip reverse, push-button quick release and offset handle.
  • Polypropylene and TPV rubber soft, comfort grip.
  • Lifetime GUARANTEE
    Length 235mm
    Drive 1/2"Sq
    Nett Weight 0.556kg
    Ratchet 72-Tooth
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot