Sealey AK8937 Premier Offset Ratchet Wrench with Flip Reverse 1/4"Sq Drive

MPN
AK8937
Brand
Sealey
EAN-13
5054630203565
Order Code
94-5545
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished mirror finish. Ultra-smooth 72-tooth ratchet action, ideal for use in confined areas. Features pear-head with flip reverse, push-button quick release and offset handle. Polypropylene and TPV rubber soft, comfort grip.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened and tempered with a fully polished mirror finish.
  • Ultra-smooth 72-tooth ratchet action, ideal for use in confined areas.
  • Features pear-head with flip reverse, push-button quick release and offset handle.
  • Polypropylene and TPV rubber soft, comfort grip.
  • Lifetime guarantee*.
  • Model No. AK8937
Length 150mm
Drive 1/4"Sq
Nett Weight 0.163kg
Ratchet 72-Tooth

Reviews

Be the first to submit a review

Trustpilot