Sealey AK881 Prybar Set 4pc 300, 410, 460, 610mm

Order Code:

89-1319

Brand: Sealey MPN: AK881 EAN-13: 5024209319300
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £48.76 £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel shafts with blackened finish. Hardened and tempered. Shafts with cranked tips suitable for lining up components prior to assembly.

Model NoAK881
Contents:300, 400, 450, 600mm
Nett Weight:2.64Kg

Type Pry & Wrecking Bars
Overall Length Various
Contents 300, 400, 450, 600mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 2.64kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot