Sealey AK867 Retracting Razor Scraper with Blade

MPN
AK867
Brand
Sealey
EAN-13
5024209277907
Order Code
89-1307
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Chrome plated steel construction with retracting blade carrier for extra safety. Supplied with five spare blades.
  • Chrome plated steel.
  • Retracting blade carrier for extra safety.
  • Supplied with five spare blades.
  • Lifetime guarantee*.
  • Model No. AK867
Type Razor scraper
Length 100mm
Blade Size(s) n/a
Consumable Parts AK867/1 - Razor Scraper Blade Pack of 5
Lifetime Warranty Yes
Nett Weight 0.07kg
Pieces 1

Reviews

Be the first to submit a review

Trustpilot