Sealey AK8654 Handsaw 500mm 7tpi

MPN
AK8654
Brand
Sealey
EAN-13
5054630234644
Order Code
94-5539
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

ABS and TPR anti-slip soft grip handle with finger rest for comfort and control. 1mm 65Mn High grade carbon steel blade. Hardened and tempered double ground teeth for fast and efficient cutting. Lacquered coating for reduced friction and corrosion resistance. Angle guides at 45° and 90° integrated into handle with useful 490mm ruler measurement along top edge of blade. General purpose 7tpi blade suitable for timber, hardwood, MDF, chipboard and plastics.
  • ABS and TPR anti-slip soft grip handle with finger rest for comfort and control.
  • 1mm 65Mn High grade carbon steel blade.
  • Hardened and tempered double ground teeth for fast and efficient cutting.
  • Lacquered coating for reduced friction and corrosion resistance.
  • Angle guides at 45° and 90° integrated into handle with useful 490mm measure along top edge of blade.
  • General purpose 7tpi blade suitable for timber, hardwood, MDF, chipboard and plastics.
  • Blade Length: 500mm.
  • Model No. AK8654
Length 500mm
Blade Length 500mm
Blade Size(s) 1mm
Nett Weight 0.420kg

Reviews

Be the first to submit a review

Trustpilot