Sealey AK8591 Needle Nose Pliers Double Joint Long Reach 335mm

MPN
AK8591
Brand
Sealey
EAN-13
5054511120066
Order Code
94-2148
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground head with a fully polished finish. Serrated, machined jaws for a positive grip. Long, slim, double joint design ideal for use in areas with limited access while keeping handle spread to a minimum. Vinyl dipped handles for comfort and control.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground head with a fully polished finish.
  • Serrated, machined jaws for a positive grip.
  • Long, slim, double jointed design.
  • Ideal for use in areas with limited access while keeping handle spread to a minimum.
  • Vinyl dipped handles for comfort and control.
  • Length: 335mm.
  • Lifetime guarantee*.
  • Model No. AK8591
Type Needle-Nose Pliers
Length 335mm
Lifetime Warranty Yes
Maximum Jaw Capacity 40mm
Nett Weight 0.37kg

Reviews

Be the first to submit a review

Trustpilot