Sealey AK84541 Circlip Pliers External Bent Nose 180mm

MPN
AK84541
Brand
Sealey
EAN-13
5051747859654
Order Code
89-9356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Spring loaded jaws and forged non-slip tips. Phosphate finish for corrosion resistance. Vinyl dipped handles for comfort and control.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Spring loaded jaws and forged non-slip tips.
  • Phosphate finish for corrosion resistance.
  • Vinyl dipped handles for comfort and control.
  • Capacity: 19-60mm.
  • Lifetime guarantee*.
  • Model No. AK84541
Type External
Capacity 19 to 60mm
Length 180mm
Lifetime Warranty Yes
Nett Weight 0.16kg
Nose Bent
Nose Type Bent - External
Tip diameter 2mm

Reviews

Be the first to submit a review

Trustpilot